THAT Corporation 1240P08-U

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
887-1240P08-U4,0081Tube
19h
1240P08-U120
8h

Technical Specifications

Physical
Case/PackagePDIP
Technical
Bandwidth8.6 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product8.6 MHz
Max Input Voltage36 V
Max Operating Temperature85 °C
Min Input Voltage6 V
Min Operating Temperature0 °C
Nominal Supply Current2 mA
Operating Supply Voltage36 V
Output Current25 mA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate12 V/µs

Inventory History

3 month trend:
-1.72%

Engineering Resources

View Evaluation kits and Reference designs for THAT Corporation 1240P08-U.

Manufacturer Aliases

THAT Corporation has several brands around the world that distributors may use as alternate names. THAT Corporation may also be known as the following names:

  • THAT
  • THAT CORP
  • THAT CORPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1240P08U

Technical Specifications

Physical
Case/PackagePDIP
Technical
Bandwidth8.6 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product8.6 MHz
Max Input Voltage36 V
Max Operating Temperature85 °C
Min Input Voltage6 V
Min Operating Temperature0 °C
Nominal Supply Current2 mA
Operating Supply Voltage36 V
Output Current25 mA
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate12 V/µs

Compliance

Environmental Classification
RoHSCompliant