Desco 12250

High Anti-Static, Conductive, Dissipative, Non-Corrosive ESD-Safe Foam | Desco 12250
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Weight224.528223 g
Dimensions
Height12.7 mm
Length510 mm
Thickness6.4 mm
Width609.6 mm

Documents

Download datasheets and manufacturer documentation for Desco 12250.

Farnell
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages17 years ago
Newark
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-44.87%

Engineering Resources

View Evaluation kits and Reference designs for Desco 12250.

Related Parts

Descriptions

Descriptions of Desco 12250 provided by its distributors.

High Anti-Static, Conductive, Dissipative, Non-Corrosive ESD-Safe Foam | Desco 12250
High Density Antistatic Dissipative 24 x 36 x 0.25 inch Statfree Conductive Foam
Anti-Static Control Products HIGH DENSITY 1/4 24 X 36
Desco Dissipative Foam Surface Resistance 1 x 103 to 1 x 106 Plas
Foam, Stat free, High Density 1/4 In X 24 In X 36 In
12250 StatFree High Density Foam, 1/4" x 24" x 36"
CONDUCTIVE FOAM, 24" X 36"; Foam Features:Conductive; Height - Metric:9.5mm; Length - Metric:914.4mm; Height - Imperial:0.375"; Width - Imperial:24"; Length - Imperial:36"; Product Range:Statfree Series; Height:0.375"; Length:36" RoHS Compliant: Yes
High Density Foam,1/4"x24"x36"

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • DESCO EUROPE / VERMASON
  • Desco Tools
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12250.

Technical Specifications

Physical
ColorBlack
Weight224.528223 g
Dimensions
Height12.7 mm
Length510 mm
Thickness6.4 mm
Width609.6 mm

Documents

Download datasheets and manufacturer documentation for Desco 12250.

Farnell
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages17 years ago
Newark
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant