Parts Categories Blog Tools
Sign in

Alpha Wire 1181/50C-100

datasheet: pdf  - Share
$871.50 from 2 suppliers
CABLE, 22AWG, 50CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Wire Size, AWG:22AWG; Conductor Area CSA:0.34mm²; Cores, No. of:50; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Conductor Make-up:7 / 0.25mm; Conductor Material:Tinned Copper; External Diameter:12.7mm; Voltage, Rating:300V; Alpha Type Number:1181/50C; Approval Bodies:UL 2576; Belden Type Number:9434 EQUIVALENT; Cable UL Style Number:UL2576; Primary Insulation Colour:White, Blue, Brown; Primary Insulation Material:PVC; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Temp...
http://grh.premierfarnell.com/grh.aspx?mid=1000046&sku=1181/...

Compare SuppliersAlpha Wire 1181/50C-100

  Supplier Part Number Purchase In Stock 1:
1

RS Electronics*

1181/50C-100

Buy Now 6 $871.50
2

Farnell*

1235604

Buy Now 2  
*authorized

CategoriesAlpha Wire 1181/50C-100

Technical SpecificationsAlpha Wire 1181/50C-100

Number of Conductors

50

Conductor Material

Copper

Jacket Material

PVC

Lead-Free Status

Lead Free

DescriptionsAlpha Wire 1181/50C-100

Premier Farnell

cable, 22awg, 50core, 30.5m; reel length (imperial):100ft; reel length (metric):30.48m; wire size, awg:22awg; conductor area csa:0.34mm²; cores, no. of:50; outer insulation colour:grey; outer insulation material:pvc; conductor make-up:7 / 0.25mm; conductor material:tinned copper; external diameter:12.7mm; voltage, rating:300v; alpha type number:1181/50c; approval bodies:ul 2576; belden type number:9434 equivalent; cable ul style number:ul2576; primary insulation colour:white, blue, brown; primary insulation material:pvc; secondary insulation colour:grey; secondary insulation material:pvc; temp, op. max:75°c; temp, op. min:-20°c; thickness, secondary insulation:0.89mm; voltage rating, ac:300v

http://grh.premierfarnell.com/grh.aspx?mid=1000046&sku=1181/...

DatasheetsAlpha Wire 1181/50C-100

ReviewsAlpha Wire 1181/50C-100

Related PartsAlpha Wire 1181/50C-100

1181/50C-500 5010/50C 500 5120/50C SL005