| Overview - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
CategoriesE-T-A Circuit Protection and Control 104-PR-0.5A
Technical SpecificationsE-T-A Circuit Protection and Control 104-PR-0.5A
Current Rating | 500 mA |
Size-Height | 29.6 mm |
Size-Length | 21.0 mm |
Size-Width | 11.0 mm |
Voltage Rating (DC) | 48.0 V |
Operating Temperature | -20.0 °C (min) |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
Termination Style | Solder Pin |

