| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersAmphenol 102-799-48
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 36C2892 | 0 | $10.23 | $9.54 | $8.85 | $8.27 | $7.98 | $7.63 | |
| 2 | Onlinecomponents.com* | 102-799-48 | 0 |
CategoriesAmphenol 102-799-48
Technical SpecificationsAmphenol 102-799-48
Size-Length | 25.4 mm |
Gender | Male |
Insulation Material | Teflon |
RoHS | Compliant |
DescriptionsAmphenol 102-799-48
Newark
rf/coaxial connector; connector type:1.0/2.3 coaxial; impedance:50ohm; rg cable type:8x, lmr240, belden 7808a; contact material:brass; contact plating:gold; body style:straight plug; coaxial termination:crimp / solder ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=36C28...DatasheetsAmphenol 102-799-48
- Amphenol 102-799-48 datasheet: pdf
(score:1)



