Tyco Electronics 1-971111-7Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 1-971111-7
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | 1-971111-7 | Buy Now | 1 | $0.51 | $0.45 | $0.40 | $0.36 |
| 2 | Heilind Electronics | MAD1-971111-7 | Buy Now | 10000 | ||||
| 3 | GemTek | 1-971111-7 | Send RFQ | 1500 |
CategoriesTyco Electronics 1-971111-7
Technical SpecificationsTyco Electronics 1-971111-7
Number of Conductors | 24 |
Color | Gray |
Insulation Material | PVC |
Jacket Material | PVC |
Lead-Free Status | Not Applicable |
RoHS | Compliant |
Shielding | No |
DescriptionsTyco Electronics 1-971111-7
Heilind Electronics
24 cond. cbl. 500 ft, sem red
http://estore.heilind.com/search_octo.asp?p=1-971111-7...


