TE Connectivity / AMP 1-390261-2

Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins8
Technical
Insulation Resistance10 GΩ
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationHorizontal

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-390261-2.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages10 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-390261-2.

Descriptions

Descriptions of TE Connectivity / AMP 1-390261-2 provided by its distributors.

Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
Conn, IC Socket,DIP,8,Ladder,DIPLOMATE,Solder,0.3",0.1" Pin Spcng,Straight,1A
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
DIP SOCKET, 8POS, THROUGH HOLE; Connecto; DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Tin
SOCKET IC, DIL, 0.3", 8WAY; Connector Type:DIP; Pin Format:DIP; Ways, No. of:8; Contact Material:Phosphor Bronze; Contact Plating:Tin / Lead; Lead Spacing:2.54mm; Row Pitch:7.62mm; Mounting Type:PC Board; Case Style:DIL-8; External Length / Height:4.8mm; Resistance, Insulation:10000Mohm; Rows, No. of:2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-390261-2.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins8
Technical
Insulation Resistance10 GΩ
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationHorizontal

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-390261-2.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages10 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
Jameco
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago