Parts Categories Blog Tools
Sign in

Tyco Electronics 1-1734530-1

datasheet: pdf  - Share
$1.32 from 8 suppliers
D-Subminiature Connector; Connector Type:High-Density D Sub; No. of Contacts:15; D Sub Shell Size:DE; Gender:Receptacle; Series:HD-22; Contact Termination:Right Angle Through Hole; Connector Body Material:Plastic ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=73M85...

Compare SuppliersTyco Electronics 1-1734530-1

  Supplier Part Number Purchase In Stock 1: 5: 25: 50: 99: 100: 500: 699: 700: 1299: 1300: 2499: 2500:
1

Newark*

73M8538

Buy Now 3717 $2.03 $2.03 $1.69 $1.69 $1.69 $1.36 $1.13 $1.13 $1.13 $1.13 $1.13 $1.13 $1.13
2

element14*

73M8538

Buy Now 3717 $2.03 $2.03 $1.69 $1.69 $1.69 $1.69 $1.69 $1.69 $1.69 $1.69 $1.69 $1.69 $1.69
3

Onlinecomponents.com*

1-1734530-1

Buy Now 5000 $1.43 $1.43 $1.43 $1.43 $1.43 $1.22 $1.22 $1.22 $1.06 $1.06 $0.97 $0.97 $0.91
4

Master Distributors*

1-1734530-1

Buy Now 4400         $1.43 $1.43 $1.43 $1.22 $1.22 $1.06 $1.06 $0.97 $0.97
5

Arrow*

1-1734530-1

Buy Now 5845 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14 $1.14
6

Heilind Electronics

AMP1-1734530-1

Buy Now 4800                          
7

Verical

1-1734530-1

Buy Now 5800 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99 $0.99
8

Jameco

1961701

Buy Now 820   $1.45 $1.36 $1.31 $1.31 $1.31 $1.31 $1.31 $1.31 $1.31 $1.31 $1.31 $1.31
*authorized

CategoriesTyco Electronics 1-1734530-1

Technical SpecificationsTyco Electronics 1-1734530-1

Number of Positions

15

Number of Rows

3

Pin Pitch

2.29 mm

Size-Height

12.5 mm

Size-Length

30.8 mm

Size-Width

22.0 mm

Contact Material

Phosphor Bronze

Flammability Rating

UL 94 V-0

Housing Material

Plastic

Lead-Free Status

Lead Free

Packaging

Tray

RoHS

Compliant

DescriptionsTyco Electronics 1-1734530-1

Newark

d-subminiature connector; connector type:high-density d sub; no. of contacts:15; d sub shell size:de; gender:receptacle; series:hd-22; contact termination:right angle through hole; connector body material:plastic ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=73M85...

element14

d-subminiature connector; connector type:high-density d sub; no. of contacts:15; d sub shell size:de; gender:receptacle; series:hd-22; contact termination:right angle through hole; connector body material:plastic ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=73...

Verical Incorporated

conn d-subminiature rcp 15 pos 2.29mm solder ra thru-hole 15 terminal 1 port tray

https://www.verical.com/partID/111838...

Jameco Electronics

d-sub h/d 15recpt,g/f,3.18mm <ca

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Onlinecomponents.com

standard board mount connectors

http://www.onlinecomponents.com/buy/AMP-TYCO/1-1734530-1/...

Master Distributors

d-sub h/d 15recpt,g/f,3.18mm

http://masterdistributors.com/...

Heilind Electronics

d-sub h/d 15recpt,g/f,3.18mm

http://estore.heilind.com/search_octo.asp?p=1-1734530-1...

DatasheetsTyco Electronics 1-1734530-1

ImagesTyco Electronics 1-1734530-1

ReviewsTyco Electronics 1-1734530-1

Related PartsTyco Electronics 1-1734530-1

5749767-1 1734344-1 1734344-3