Heyco 0937Share
|
CategoriesHeyco 0937
Technical SpecificationsHeyco 0937
Current Rating | 15.0 A |
Voltage Rating (DC) | 250 V |
Flammability Rating | UL 94 V-0 |
Housing Material | Nylon 6/6 |
Mounting Type | Snap-In |
RoHS | Compliant |
Termination Style | Solder Tab |
