| Overview - Compare Suppliers - Technical Specifications - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersMolex 09-62-3082
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 1540: | 2500: | 5000: | 10000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 28M9330 | 0 | $2.57 | $2.27 | $1.51 | $1.51 | $1.51 | $1.51 | $1.51 | |
| 2 | RS Electronics* | 09-62-3082 | Buy Now | 370 | |||||||
| 3 | Onlinecomponents.com* | 09-62-3082 | Buy Now | 237 | $0.98 | $0.98 | $0.98 | $0.94 | $0.82 | $0.71 | $0.64 |
| 4 | Sierra IC | 09623082 | Buy Now | 1522 | $1.18 | $1.18 | $1.18 | $1.18 | $1.18 | $1.18 | $1.18 |
Technical SpecificationsMolex 09-62-3082
Number of Positions | 8 |
Number of Rows | 1 |
Pin Pitch | 3.96 mm |
Size-Height | 11.4 mm |
Size-Length | 31.8 mm |
Size-Width | 6.35 mm |
Operating Temperature | 75.0 °C (max) |
Contact Material | Brass |
Housing Color | White |
Housing Material | Nylon |
Lead-Free Status | Lead Free |
Packaging | Tray |
RoHS | Compliant |
DescriptionsMolex 09-62-3082
Newark
pc board connector; connector type:board-to-board; gender:receptacle; no. of contacts:8; pitch spacing:3.96mm; contact termination:through hole; contact material:phosphor bronze; series:kk 2145; contact plating:gold; no. of rows:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=28M93...Onlinecomponents.com
conn socket strip rcp 8 pos 3.96mm solder st thru-hole bag
http://www.onlinecomponents.com/buy/MOLEX-WALDOM/09-62-3082/...DatasheetsMolex 09-62-3082
- Molex 09-62-3082 datasheet: pdf
(score:1) - Molex 09-62-3082 datasheet: pdf
(score:1)


