| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersSimpson 06703
| Supplier | Part Number | Purchase | In Stock | 1: | 5: | 10: | 25: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 12C2431 | Buy Now | 11 | $51.69 | $51.69 | $51.69 | $51.69 |
| 2 | Onlinecomponents.com* | 06703 | 0 | $51.69 | $49.70 | $48.24 | $45.22 |
CategoriesSimpson 06703
Technical SpecificationsSimpson 06703
Current Rating | 5.00 A |
Output Voltage | 50.0 mV |
Resistance | 65.0 mΩ |
Size-Width | 31.8 mm |
RoHS | Non-Compliant |
Termination Style | Screw |
DescriptionsSimpson 06703
Newark
resistors, shunt; mounting type:screw base; output voltage:50mv; shunt accuracy ±:1%; shunt voltage:50mv; supply current:5a; terminal type:screw; type:portable shunt ;rohs compliant: na
http://www.newark.com/jsp/search/productdetail.jsp?SKU=12C24...DatasheetsSimpson 06703
- Simpson 06703 datasheet: pdf
(score:1) - Simpson 06703 datasheet: pdf
(score:1)



