Tyco Electronics 0603SFF150F/32-2Share Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersTyco Electronics 0603SFF150F/32-2
| Supplier | Part Number | Purchase | In Stock | 1: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 41K0013 | 0 | $0.34 | $0.27 | $0.25 | $0.23 | $0.21 | |
| 2 | Summit Electronics | 0603SFF150F/32-2 | Buy Now | 3978 |
CategoriesTyco Electronics 0603SFF150F/32-2
Technical SpecificationsTyco Electronics 0603SFF150F/32-2
Current Rating | 50.0 A |
Size-Height | 800 µm |
Size-Length | 1.60 mm |
Size-Width | 800 µm |
Voltage Rating (DC) | 32.0 V |
Operating Temperature | 125 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Reel |
RoHS | Compliant |
DescriptionsTyco Electronics 0603SFF150F/32-2
Newark
resettable fuse; series:0603; external depth:0.8mm; length:1.6mm; leaded process compatible:yes; peak reflow compatible (260 c):yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=69K80...