| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersLittelfuse 0459004.UR
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 90F9091 | Buy Now | 193 | $0.64 | $0.60 | $0.57 | $0.54 | $0.51 | $0.48 |
| 2 | element14* | 90F9091 | Buy Now | 193 | $0.64 | $0.60 | $0.60 | $0.60 | $0.60 | $0.60 |
| 3 | Farnell* | 1596975 | Buy Now | 410 | ||||||
| 4 | Future Electronics* | 0459004.UR | Buy Now | 1000 | ||||||
| 5 | Arrow* | 0459004.UR | Buy Now | 1500 | $0.60 | $0.60 | $0.60 | $0.60 | $0.60 | $0.60 |
| 6 | Summit Electronics | 0459004.UR | Buy Now | 1299 | ||||||
| 7 | Quest | 0459004.UR | Buy Now | 821 | $0.33 | $0.33 | $0.33 | $0.33 | $0.33 | $0.33 |
| 8 | Sierra IC | 0459004.UR | Buy Now | 290 | ||||||
| 9 | SMT Corp | 0459004.UR | Send RFQ | 337 |
CategoriesLittelfuse 0459004.UR
Technical SpecificationsLittelfuse 0459004.UR
Size-Height | 3.05 mm |
Size-Length | 7.24 mm |
Size-Width | 4.32 mm |
Voltage Rating (DC) | 125 V |
Operating Temperature | 125 °C (max) |
Color | White |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tape |
RoHS | Compliant |
DescriptionsLittelfuse 0459004.UR
Premier Farnell
fuse, v fast acting, smd, 4a; voltage rating ac:125v ac; voltage rating dc:125v; fuse current rating:4a; fuse type blowing characteristic:very fast acting; series:459; smd fuse case style:pico; approval bodies:csa; approval category:ul recognised; case style:pico; external depth:4.32mm; external length / height:3.05mm; external width:7.24mm; max operating temperature:125°c; min temperature operating:-55°c; overall height:3.05mm; overall length:7.24mm; termination type:smd; breaking capacity current ac:50a; breaking capacity current dc:300a; case material:molded thermoplastic; flammability rating:; fuse breaking capacity voltage ac:125v ac; fuse breaking capacity voltage dc:125v dc
http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=04590...Newark
pc board fuse; voltage rating, vac:125v; voltage rating, vdc:125v; fuse current:4a; breaking capacity:50a @ 125vac / 300a @ 125vdc; blow characteristic:very fast acting; series:459; fuse case style:smd; fuse type:very fast acting ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=90F90...element14
surface mount fuse; voltage rating, vac:125v; voltage rating, vdc:125v; fuse current:4a; breaking capacity:50a @ 125vac / 300a @ 125vdc; blow characteristic:very fast acting; series:459; fuse case style:smd ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=90...Future Electronics
125v v/fa pico smf 4a
http://www.futureelectronics.com/en/Search.ashx?q=6043640...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=0459004.UR&pni...DatasheetsLittelfuse 0459004.UR
- Littelfuse 0459004.UR datasheet: pdf
(score:2) - Littelfuse 0459004.UR datasheet: pdf
(score:2)


