| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (5) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersLittelfuse 0451010.MRL
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 250: | 500: | 1000: | 5000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 12J2850 | Buy Now | 649 | $1.87 | $1.79 | $1.79 | $1.79 | $1.79 | $1.79 |
| 2 | Newark* | 98K4511 | Buy Now | 211 | $0.93 | $0.93 | $0.70 | $0.62 | $0.56 | $0.51 |
| 3 | Farnell* | 9922202 | Buy Now | 3085 | ||||||
| 4 | Future Electronics* | 0451010.MRL | Buy Now | 34000 | ||||||
| 5 | Arrow* | 0451010.MRL | 0 | $0.40 | $0.40 | $0.40 | $0.40 | $0.40 | $0.40 | |
| 6 | Summit Electronics | 0451010.MRL | Buy Now | 1145 | ||||||
| 7 | Quest | 0451010.MRL | Buy Now | 1700 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 | $0.25 |
| 8 | SMT Corp | 0451010.MRL | Send RFQ | 868 |
CategoriesLittelfuse 0451010.MRL
Technical SpecificationsLittelfuse 0451010.MRL
Size-Height | 2.69 mm |
Size-Length | 6.10 mm |
Size-Width | 2.69 mm |
Voltage Rating (DC) | 125 V |
Operating Temperature | 125 °C (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tape |
RoHS | Compliant |
DescriptionsLittelfuse 0451010.MRL
Premier Farnell
fuse, quick blow, smd, 10a; series:nano²; voltage rating, dc:125v; voltage rating, ac:125v; fuse current rating:10a; case style:smd; fuse type, blowing characteristic:quick blow; overall length:6.1mm; width, external:6.1mm; overall height:2.69mm; approval bodies:ul, csa; external depth:2.69mm; external length / height:2.69mm; resistance, internal:0.0056ohm; temp, op. max:125°c; temp, op. min:-55°c; termination type:smd; width, tape:12mm; breaking capacity current ac:35a; breaking capacity current dc:300a; case material:ceramic; voltage, fuse breaking capacity ac:125v; voltage, fuse breaking capacity dc:32v
http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=04510...element14
surface mount fuse; voltage rating, vac:125v; voltage rating, vdc:125v; fuse current:10a; breaking capacity:35a @ 125vac / 50a @ 125vdc / 300a @ 32vdc; blow characteristic:very fast acting; series:451; fuse case style:smd ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=12...Newark
surface mount fuse; series:451; voltage rating, vdc:125v; voltage rating, vac:125v; fuse current:10a; blow characteristic:very fast acting; body material:ceramic; current rating:10a; fuse terminals:smt caps ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=53K90...Future Electronics
451 series very fast acting 125 v 10 a 6.10 x 2.69 mm nano2® ceramic fuse
http://www.futureelectronics.com/en/Search.ashx?q=2207744...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=0451010.MRL&pn...DatasheetsLittelfuse 0451010.MRL
- Littelfuse 0451010.MRL datasheet: pdf
(score:2) - Littelfuse 0451010.MRL datasheet: pdf
(score:1) - Littelfuse 0451010.MRL datasheet: pdf
(score:1) - Littelfuse 0451010.MRL datasheet: pdf
(score:1) - Littelfuse 0451010.MRL datasheet: pdf
(score:1)



