| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersLittelfuse 03420012H
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 67K1754 | Buy Now | 230 | $2.76 | $2.76 | $2.44 | $2.21 | $2.04 | $1.92 | $1.78 |
| 2 | element14* | 67K1754 | Buy Now | 230 | $2.76 | $2.76 | $2.44 | $2.44 | $2.44 | $2.44 | $2.44 |
| 3 | Arrow* | 03420012H | Buy Now | 969 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 | $1.23 |
| 4 | Jameco | 1711681 | Buy Now | 314 | $1.99 | $1.69 | $1.69 | $1.69 | $1.59 | $1.59 | $1.49 |
| 5 | Quest | 03420012H | Buy Now | 47 | $0.65 | $0.65 | $0.65 | $0.65 | $0.65 | $0.65 | $0.65 |
CategoriesLittelfuse 03420012H
Technical SpecificationsLittelfuse 03420012H
Current Rating | 20.0 A |
Size-Diameter | 17.5 mm |
Size-Length | 51.0 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | -40.0 °C to 85.0 °C |
Lead-Free Status | Lead Free |
Material | Thermoplastic |
Mounting Type | Panel |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Lug |
DescriptionsLittelfuse 03420012H
Newark
fuse holder; series:342; voltage rating, vdc:250v; voltage rating, vac:250v; fuse current:20a; fuse holder type:fuse holder; holder terminals:solder; no. of fuses:1; fuse size imperial:1/4 x 1.1/4"; leaded process compatible:yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=67K17...element14
fuse holder; voltage rating, vdc:250v; voltage rating, vac:250v; fuse current:20a; fuse holder type:enclosed bayonet style; holder terminals:solder lug; no. of fuses:1; fuse size:1/4 x 1.1/4", 6.3 x 32mm, 3ag ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=67...Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=03420012H&pnid...Jameco Electronics
fuseholder,3ag <ca
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsLittelfuse 03420012H
- Littelfuse 03420012H datasheet: pdf
(score:3) - Littelfuse 03420012H datasheet: pdf
(score:1) - Littelfuse 03420012H datasheet: pdf
(score:1)


