| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersLittelfuse 03420006Z
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 67K1753 | Buy Now | 376 | $20.64 | $18.27 | $16.57 | $15.29 | $14.36 | $13.34 |
| 2 | element14* | 67K1753 | Buy Now | 354 | $20.64 | $18.27 | $18.27 | $18.27 | $18.27 | $18.27 |
| 3 | Future Electronics* | 03420006Z | Buy Now | 20 | ||||||
| 4 | Arrow* | 03420006Z | Buy Now | 412 | $14.43 | $14.43 | $14.43 | $14.43 | $14.43 | $14.43 |
CategoriesLittelfuse 03420006Z
Technical SpecificationsLittelfuse 03420006Z
Current Rating | 20.0 A |
Size-Diameter | 23.9 mm |
Size-Length | 53.6 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | 85.0 °C (max) |
Color | Black |
Contact Material | Copper |
Lead-Free Status | Lead Free |
Mounting Type | Panel |
Packaging | Bulk |
RoHS | Compliant |
Termination Style | Lug |
DescriptionsLittelfuse 03420006Z
Newark
fuse holder; series:342; voltage rating, vdc:250v; voltage rating, vac:250v; fuse current:20a; fuse holder type:fuse holder; holder terminals:solder; no. of fuses:1; fuse size imperial:1/4 x 1.1/4"; body material:thermoplastic ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=67K17...element14
fuse holder; voltage rating, vdc:250v; voltage rating, vac:250v; fuse current:20a; fuse holder type:enclosed bayonet style; holder terminals:solder lug; no. of fuses:1; fuse size:1/4 x 1.1/4", 6.3 x 32mm, 3ag ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=67...Future Electronics
20 a 250 v solder lug panel mount watertight fuseholder
http://www.futureelectronics.com/en/Search.ashx?q=3887619...DatasheetsLittelfuse 03420006Z
- Littelfuse 03420006Z datasheet: pdf
(score:3)

