Parts Categories Blog Tools
Sign in

Littelfuse 0299050.ZXNV

datasheet: pdf  - Share
$0.91 from 7 suppliers
FUSE, SLOW BLOW, 50A, MAXI; Series:MAXI; Voltage Rating, DC:32V; Voltage Rating, AC:32V; Fuse Current Rating:50A; Colour Code:Red; Fuse Type, Blowing Characteristic:Slow Blow; Approval Bodies:UL; Blade Length:12.7mm; Breaking Capacity Current DC:1000A; Colour:Red; External Depth:8.9mm; External Length / Height:21.6mm; I²t, Pre-arcing:11300; Width, Blade:8.1mm; Width, External:29.2mm; Thickness, Tab Blade:0.8mm
http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=02990...

Compare SuppliersLittelfuse 0299050.ZXNV

  Supplier Part Number Purchase In Stock 1: 5: 25: 50: 100: 200: 500: 1000:
1

Gopher*

0299050.ZXNV

Buy Now 1200 $0.99 $0.99 $0.85 $0.85 $0.83 $0.83 $0.79 $0.74
2

Newark*

91F3200

Buy Now 811 $1.04 $1.04 $1.04 $0.94 $0.94 $0.80 $0.80 $0.80
3

Farnell*

9943170

Buy Now 982                
4

Future Electronics*

0299050.ZXNV

Buy Now 1200                
5

Arrow*

0299050.ZXNV

Buy Now 5019 $0.84 $0.84 $0.84 $0.84 $0.84 $0.84 $0.84 $0.84
6

Verical

0299050.ZXNV

Buy Now 4800 $0.74 $0.74 $0.74 $0.74 $0.74 $0.74 $0.74 $0.74
7

Jameco

1710872

Buy Now 4768   $1.15 $1.06 $1.03 $1.03 $1.03 $1.03 $1.03
*authorized

CategoriesLittelfuse 0299050.ZXNV

Technical SpecificationsLittelfuse 0299050.ZXNV

Size-Height

21.6 mm

Size-Length

29.2 mm

Size-Width

8.85 mm

Voltage Rating (DC)

32.0 V

Color

Red

Lead-Free Status

Lead Free

Packaging

Bulk

RoHS

Compliant

DescriptionsLittelfuse 0299050.ZXNV

Premier Farnell

fuse, slow blow, 50a, maxi; series:maxi; voltage rating, dc:32v; voltage rating, ac:32v; fuse current rating:50a; colour code:red; fuse type, blowing characteristic:slow blow; approval bodies:ul; blade length:12.7mm; breaking capacity current dc:1000a; colour:red; external depth:8.9mm; external length / height:21.6mm; i²t, pre-arcing:11300; width, blade:8.1mm; width, external:29.2mm; thickness, tab blade:0.8mm

http://grh.premierfarnell.com/grh.aspx?mid=1000585&sku=02990...

Newark

; series:299; voltage rating, vdc:32v; fuse current:50a; color code:red; blow characteristic:time delay; body material:plastic; current rating:50a; fuse terminals:blade; fuse type:time delay; length:34.29mm; voltage rating:32v ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=91F32...

Future Electronics

299 series slo blo 32 v 50 a 21.59 x 29.21 mm automotive maxi blade fuse

http://www.futureelectronics.com/en/Search.ashx?q=6480461...

Jameco Electronics

fuse 32v maxifuse-ocr font 50a <ca

http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...

Verical Incorporated

fuse 50a 32v 2-pin bulk

https://www.verical.com/partID/87171...

DatasheetsLittelfuse 0299050.ZXNV

ImagesLittelfuse 0299050.ZXNV

ReviewsLittelfuse 0299050.ZXNV

Related PartsLittelfuse 0299050.ZXNV

0299040.ZXNV 0299020.ZXNV 0299030.ZXNV