Littelfuse 0251002.MRT1L

Fuse Subminiature Very Fast Acting 2A 125V Axial 2.8 X 7.11mm Ceramic T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance47.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MRT1L.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet1 page18 years ago
TME
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-48.63%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.483
$ 0.483
Stock
100,114
102,528
102,528
Authorized Distributors
15
19
19
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0251002.MRT1L.

Related Parts

Descriptions

Descriptions of Littelfuse 0251002.MRT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 2A 125V Axial 2.8 X 7.11mm Ceramic T/R
251 Series Very Fast-Acting 125 V 2 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
Fuse, Pcb, 2A, 125V, Very Fast Acting; Fuse Current:2A; Voltage Rating Vac:125Vac; Product Range:Pico Ii Series; Voltage Rating V Dc:125Vdc; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Rohs Compliant: Yes |Littelfuse 0251002.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251002.MRT1L.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance47.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MRT1L.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet1 page18 years ago
TME
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, PSE, QPL, TUV, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant