| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersLittelfuse 0203005.H
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 02B7267 | Buy Now | 88 | $3.10 | $2.74 | $2.49 | $2.30 | $2.16 | $2.00 |
| 2 | element14* | 02B7267 | Buy Now | 88 | $3.10 | $2.74 | $2.74 | $2.74 | $2.74 | $2.74 |
CategoriesLittelfuse 0203005.H
Technical SpecificationsLittelfuse 0203005.H
Size-Height | 4.19 mm |
Size-Length | 9.45 mm |
Size-Width | 6.35 mm |
Voltage Rating (DC) | 250 V |
Operating Temperature | 125 °C (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Non-Compliant |
DescriptionsLittelfuse 0203005.H
element14
pcb leaded fuse; voltage rating, vac:250v; voltage rating, vdc:250v; fuse current:5a; breaking capacity:50a @ 250vac; fuse size metric:9.45 x 6.35 x 4.19mm; mounting type:through hole; fuse case style:dip; series:flat-pak
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=02...Newark
pcb leaded fuse; voltage rating, vac:250v; voltage rating, vdc:250v; fuse current:5a; breaking capacity:50a @ 250vac; fuse size metric:9.45 x 6.35 x 4.19mm; mounting type:through hole; fuse case style:dip; series:flat-pak
http://www.newark.com/jsp/search/productdetail.jsp?SKU=02B72...DatasheetsLittelfuse 0203005.H
- Littelfuse 0203005.H datasheet: pdf
(score:2) - Littelfuse 0203005.H datasheet: pdf
(score:1)

